Onsemi FAN7529MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7529MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
