
The FAN7529N is a DC/DC controller from Onsemi, packaged in a DIP case for through hole mounting. It operates over a temperature range of -40°C to 125°C and can handle supply voltages up to 20V. The device has a maximum operating frequency of 50kHz and draws an operating supply current of 1.5mA.
Onsemi FAN7529N technical specifications.
| Package/Case | DIP |
| Frequency | 50kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAN7529 |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7529N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
