Sign in to ask questions about the Onsemi FAN7530M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN7530M technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 14.5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 200mA |
| Output Voltage | 13V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FAN7530 |
| Termination | SMD/SMT |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7530M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
