
The FAN7530MX is a lead-free SOP-8 DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It is designed to handle supply voltages between 20V and 24V. This surface mount device is packaged in a tape and reel format with a quantity of 3000 units. The FAN7530MX is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
