Onsemi FAN7530N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Supply Voltage | 22V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN7530 |
| Weight | 0.496g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7530N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
