
The FAN7532M is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 16.5V and a maximum power dissipation of 940mW. The device is packaged in a surface mount SOIC package and is lead free. It operates at a frequency of 52kHz and has an operating supply current of 6.4mA.
Onsemi FAN7532M technical specifications.
| Package/Case | SOIC |
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 940mW |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6.4mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 6.4mA |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7532M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
