Onsemi FAN7532MX technical specifications.
| Package/Case | SOP |
| Fall Time | 40ns |
| Frequency | 52kHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 620V |
| Max Power Dissipation | 940uW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Operating Supply Current | 6.4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN7532MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
