
The FAN7535M is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 1.5W and operates with a maximum supply voltage of 24V and a minimum supply voltage of 20V. The device is packaged in a surface mount SOIC package and is available in quantities of 30. It is not RoHS compliant.
Onsemi FAN7535M technical specifications.
| Package/Case | SOIC |
| Frequency | 57.8kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7535M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
