Onsemi FAN7547AM technical specifications.
| Package/Case | SOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Output Voltage | 10V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7547AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
