Onsemi FAN7548GX technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 127Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN7548 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7548GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
