The FAN7554 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply current of 10mA and a maximum supply voltage of 30V. The device is packaged in a PDIP-8 package and is RoHS compliant. It has a quiescent current of 100uA and an output current of 1A.
Onsemi FAN7554 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 98% |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.93g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
