
Current mode PWM controller for DC/DC conversion, featuring a 500kHz operating frequency and a 98% maximum duty cycle. This surface mount SOIC package component operates from a 12V to 25V supply voltage, delivering up to 1A output current at 15V. It offers a quiescent current of 100µA and a power dissipation of 420mW, with a temperature range of -25°C to 85°C. The device is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7554DTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 98% |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 30% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 1A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7554DTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN7554DTF
Product discontinuance notice P318A from Fairchild Semiconductor detailing discontinued parts, suggested replacements, and end-of-life order deadlines issued in March 2013.
