
The FAN7601BMX is a DC/DC controller from Onsemi, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 150°C and can supply up to 250mA at 12V. The device has a maximum duty cycle of 95% and a switching frequency of 300kHz. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Duty Cycle | 98% |
| Fall Time | 35ns |
| Frequency | 300kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN7601BMX
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
