Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7601M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Duty Cycle | 98% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 8100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7601M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
