
DC/DC Controller IC featuring a 98% duty cycle and 300kHz operating frequency. This power management IC offers a maximum output current of 250mA and a fixed 12V output voltage. Designed for through-hole mounting in a DIP package, it operates within a 7V to 20V supply voltage range and boasts a fast 35ns fall time. The component supports a maximum duty cycle of 95% and has a maximum operating temperature of 125°C.
Onsemi FAN7601N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 98% |
| Fall Time | 35ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 300kHz |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Voltage |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Threshold Voltage | 1V |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7601N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
