
The FAN7602BM is a flyback DC/DC controller from Onsemi, operating over a temperature range of -40°C to 150°C. It features a maximum output power of 48W and a maximum output current of 250mA. The device is packaged in a SOP package and is suitable for surface mount applications. The FAN7602BM has a maximum supply voltage of 20V and a minimum supply voltage of 7V.
Onsemi FAN7602BM technical specifications.
| Package/Case | SOP |
| Duty Cycle | 75% |
| Fall Time | 35ns |
| Fault Protection | Over Voltage |
| Frequency | 65kHz |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 48W |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7602BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
