Onsemi FAN7602BMX technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 35ns |
| Frequency | 65kHz |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7602BMX to view detailed technical specifications.
No datasheet is available for this part.