Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7602BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 80% |
| Fall Time | 35ns |
| Frequency | 65kHz |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7602BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN7602BN
Product Discontinuation Notice (PDN) P21AA from Fairchild Semiconductor listing end-of-life parts including bridge rectifiers, logic ICs, MOSFETs, and PWM controllers.
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
