
The FAN7602N is a DIP packaged flyback DC/DC controller from Onsemi. It operates at an output voltage of 12V and can supply up to 600mA. The device has a maximum power dissipation of 48W and a maximum operating temperature range of -25°C to 125°C. The FAN7602N is RoHS compliant and lead free. It is available in a DIP package with a weight of 0.851g and a packaging quantity of 50 units.
Onsemi FAN7602N technical specifications.
| Package/Case | DIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7602N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
