Onsemi FAN7621SJ technical specifications.
| Package/Case | SOP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Current | 360mA |
| Output Voltage | 24V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN7621SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
