
PFM controller for half-bridge resonant converters, this integrated circuit offers a maximum output current of 8.3A and a maximum output voltage of 24V. Featuring two drivers and two outputs, it operates with a frequency range from 100kHz up to 300kHz and a maximum duty cycle of 52%. The device supports input voltages from 340V to 400V, with an operating supply voltage of 16V. Packaged in SOP for surface mounting, it boasts a fall time of 35ns and operates within a temperature range of -40°C to 130°C.
Onsemi FAN7621SJX technical specifications.
| Package/Case | SOP |
| Fall Time | 35ns |
| Frequency | 100kHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Duty Cycle | 52% |
| Max Frequency | 300kHz |
| Max Input Voltage | 400V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.13W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 600mA |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.242g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7621SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
