
High-frequency PFM controller for half-bridge resonant converters, operating up to 300kHz. Features programmable dead time, brown-out protection, and a 1A output current. This surface-mount IC, housed in an SOP package, supports a maximum supply voltage of 25V and a maximum operating temperature of 130°C. It offers a fast 20ns fall time and is lead-free and RoHS compliant.
Onsemi FAN7631SJX technical specifications.
| Package/Case | SOP |
| Current | 8A |
| Fall Time | 20ns |
| Frequency | 300kHz |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.24W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Voltage | 25V |
| Weight | 0.242g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7631SJX to view detailed technical specifications.
No datasheet is available for this part.