
The FAN7680N is a 3-channel supervisor IC from Onsemi, designed to monitor multiple voltage levels. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device is packaged in a DIP format and is suitable for through-hole mounting. The FAN7680N is RoHS compliant and has a maximum operating supply voltage of 15V, with a minimum supply voltage of 4V. It consumes an operating supply current of 1mA.
Sign in to ask questions about the Onsemi FAN7680N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN7680N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 9.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7680N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
