
The FAN7687AN is a 3-channel supervisor IC from Onsemi, designed for monitoring multiple voltages. It operates within a temperature range of -40°C to 125°C and is packaged in a DIP format for through-hole mounting. The device is RoHS compliant and has a maximum power dissipation of 1W. It monitors three voltages and provides overvoltage and undervoltage thresholds of 13.8V and 9.3V, respectively.
Onsemi FAN7687AN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 9.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7687AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
