
The FAN7710SN is a single-channel LED driver IC from Onsemi, packaged in a DIP package, with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 2.1W and operates within a supply voltage range of -300mV to 8V. The IC has a single output and a maximum output current of 25mA. It is designed to drive a single LED and is available in a package quantity of 50, packaged in a rail/Tube format.
Onsemi FAN7710SN technical specifications.
| Package/Case | DIP |
| Frequency | 57.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.6mA |
| Output Current | 25mA |
| Output Voltage | 550V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 2.6mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7710SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
