Onsemi FAN7711M technical specifications.
| Package/Case | SOIC |
| Frequency | 57.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7711M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
