
The FAN7711MX is a dual-channel LED driver IC from Onsemi, featuring a maximum operating frequency of 57.3kHz and a maximum operating temperature of 125°C. It is available in a SOP package and is RoHS compliant. The device has a maximum power dissipation of 625mW and a maximum supply voltage of 15.2V. It is designed for surface mount applications and has a minimum operating temperature of -25°C.
Onsemi FAN7711MX technical specifications.
| Package/Case | SOP |
| Fall Time | 25ns |
| Frequency | 57.3kHz |
| Max Frequency | 57.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 15.2V |
| Min Supply Voltage | 12.4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 3.2mA |
| Output Current | 650mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7711MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
