Onsemi FAN7711N technical specifications.
| Package/Case | DIP |
| Fall Time | 25ns |
| Frequency | 57.3kHz |
| Height | 3.3mm |
| Length | 10.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 15.2V |
| Min Supply Voltage | 12.4V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Current | 3.2mA |
| Output Current | 650mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7711N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
