Onsemi FAN7711ZMX technical specifications.
| Package/Case | SOIC |
| Frequency | 57.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 3.2mA |
| Output Current | 650mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7711ZMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
