
Dual-output gate driver IC for high and low-side applications, supporting full-bridge and half-bridge configurations. Features independent channels with a maximum output current of 650mA and a maximum supply voltage of 225V. Operates within a temperature range of -40°C to 125°C, with a propagation delay of 300ns and fall time of 80ns. Packaged in an 8-pin SOP for surface mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
Onsemi FAN7842MX technical specifications.
| Package/Case | SOP |
| Channel Type | Independent |
| Fall Time | 80ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 225V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.143g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7842MX to view detailed technical specifications.
No datasheet is available for this part.
