Onsemi FAN7930BMX technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7930BMX to view detailed technical specifications.
No datasheet is available for this part.