
Power Factor Correction Controller 0.12mA 350kHz 8-Pin SOIC N T/R
Onsemi FAN7930BMX_G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.