
The FAN7930M is a surface mount power management IC from Onsemi, offering a maximum operating temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 195W and a maximum supply current of 3mA. The device operates within a supply voltage range of 13V to 20V. It is packaged in a SOP package type and is available in quantities of 95. The FAN7930M is not RoHS compliant.
Onsemi FAN7930M technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7930M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
