
The FAN7930MX is a DC/DC controller IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. With a maximum supply current of 3mA, the FAN7930MX is a compact and efficient solution for power management applications.
Onsemi FAN7930MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN7930 |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7930MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
