The FAN8036L is a surface mount QFP package interface IC driver from Onsemi, operating between -35°C and 85°C. It can handle supply voltages between 4.5V and 13.2V. This device is RoHS compliant and available in trays of 84 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN8036 |
| Weight | 0.105822oz |
| RoHS | Compliant |