
The FAN8082 is a dual motor driver IC from Onsemi, packaged in a DIP case and suitable for through hole mounting. It operates over a temperature range of -25°C to 75°C and is compliant with RoHS regulations. The device supplies 7.2V at up to 1.6A per output and is available in quantities of 50 in rail or tube packaging.
Onsemi FAN8082 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Voltage | 7.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.6A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
