
The FAN8082DTF is a dual motor driver IC from Onsemi, featuring a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is designed to operate with an 18V supply voltage and can handle an output current of up to 800mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is available in a tape and reel packaging format, suitable for surface mount applications.
Onsemi FAN8082DTF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.6A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8082DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
