Onsemi FAN8100N technical specifications.
| Package/Case | DIP |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
