Stepper Motor Controller 14-Pin PDIP
Onsemi FAN8200 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN8200 |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8200 to view detailed technical specifications.
No datasheet is available for this part.