Onsemi FAN8200D technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Output Current | 400mA |
| Output Voltage | 8.7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN8200 |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8200D to view detailed technical specifications.
No datasheet is available for this part.