Stepper Motor Controller 14-Pin MLP EP
Onsemi FAN8200MPX technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN8200 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8200MPX to view detailed technical specifications.
No datasheet is available for this part.