
Stepper Motor Controller 14-Pin TSSOP
Onsemi FAN8200MTC technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN8200 |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8200MTC to view detailed technical specifications.
No datasheet is available for this part.
