The FAN8200MTCX is a surface mount parallel interface IC from Onsemi, operating within a temperature range of -20°C to 150°C. It can supply up to 350mA of current and operates at a maximum voltage of 9V. The IC is packaged in TSSOP and is available in quantities of 2500. It is RoHS compliant and suitable for use in general applications.
Onsemi FAN8200MTCX technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8200MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.