Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN8301MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Switching Frequency-Max | 370kHz |
| Synchronous Rectifier | No |
| Weight | 0.2304g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN8301MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
