
Surface mount DC-DC regulator, non-synchronous, with a maximum output current of 2A. Features adjustable output voltage from 600mV to 20V, operating with an input voltage range of 5V to 23V. Achieves up to 90% efficiency and a maximum switching frequency of 370kHz. Packaged in SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 370kHz |
| Synchronous Rectifier | No |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
