Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN8412MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN8412MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
