The FAN8413M is an industrial-grade motor driver IC with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with dimensions of 4.9mm in length and 3.9mm in width. It operates within a supply voltage range of 4 to 28 volts and has a nominal supply voltage of 12 volts. The FAN8413M is a single-function device with a temperature grade of industrial.
Onsemi FAN8413M technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.