Sign in to ask questions about the Onsemi FAN8413MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN8413MX technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN8413MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
