
Motor / Motion / Ignition Controllers & Drivers BLDC+ 4Ch BTL Driver
Onsemi FAN8728 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 15V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FAN8728 |
| Supply Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8728 to view detailed technical specifications.
No datasheet is available for this part.