
The FAN8741GX is a 6-channel surface mount motor driver IC from Onsemi, packaged in a SSOP package and rated for operation between -25°C and 75°C. It can handle supply voltages between 4.5V and 13.2V. This device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Onsemi FAN8741GX technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8741GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
